
FOA-SCB9 | |
|---|---|
DigiKey Part Number | 5073-FOA-SCB9-ND |
Manufacturer | |
Manufacturer Product Number | FOA-SCB9 |
Description | SC BUFFERED FIBER ADAPTER FOR 90 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector SC Plug To SC Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | SC Plug | |
Convert To (Adapter End) | SC Receptacle | |
Simplex/Duplex | Simplex | |
Mode | Singlemode/Multimode | |
Mounting Type | Panel Mount, Snap-In | |
Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Ferrule Material | - | |
Features | - | |
Color | Black | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 63,23000 | € 63,23 |
| Unit Price without VAT: | € 63,23000 |
|---|---|
| Unit Price with VAT: | € 77,14060 |

