Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOA-817-BGE

DigiKey Part Number
5073-FOA-817-BGE-ND
Manufacturer
Manufacturer Product Number
FOA-817-BGE
Description
FIBER COUPLER, LC/LC QUAD, WHITE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Type
Coupler
Convert From (Adapter End)
LC Receptacle
Convert To (Adapter End)
LC Receptacle
Simplex/Duplex
4-Plex
Mode
Singlemode/Multimode
Mounting Type
Panel Mount, Snap-In
Housing Material
-
Ferrule Material
Zirconia
Features
-
Color
White
Material Flammability Rating
-
Ingress Protection
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€ 13,90000€ 13,90
Manufacturers Standard Package
Unit Price without VAT:€ 13,90000
Unit Price with VAT:€ 16,95800