
FOA-703M | |
|---|---|
DigiKey Part Number | 5073-FOA-703M-ND |
Manufacturer | |
Manufacturer Product Number | FOA-703M |
Description | MU DUPLEX ADAPTER, METAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Fiber Optic Connector MU Receptacle To MU Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Adapter | |
Convert From (Adapter End) | MU Receptacle | |
Convert To (Adapter End) | MU Receptacle | |
Simplex/Duplex | Duplex | |
Mode | Singlemode/Multimode | |
Mounting Type | Panel Mount, Snap-In | |
Housing Material | Metal | |
Ferrule Material | Zirconia | |
Features | - | |
Color | Brown | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 16,18000 | € 16,18 |
| Unit Price without VAT: | € 16,18000 |
|---|---|
| Unit Price with VAT: | € 19,73960 |

