Parametric Equivalent

FCA-SCE2-SPLCV-05 | |
|---|---|
DigiKey Part Number | 5073-FCA-SCE2-SPLCV-05-ND |
Manufacturer | |
Manufacturer Product Number | FCA-SCE2-SPLCV-05 |
Description | FIBER OPTIC PATCH CABLE SC/PC-E2 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC/PC To E2000/PC 100/140 16.4' (5.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | SC/PC | |
2nd Connector | E2000/PC | |
Cable Diameter | 0.12" (3.0mm) | |
Cable Type | Fiber Patch | |
Features | - | |
Fiber Type | 100/140 | |
Length - Overall | 16.4' (5.0m) | |
Type | Singlemode, Simplex | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | - | |
Color - Connectors | - | |
Insertion Loss | - | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Return Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 62,32000 | € 62,32 |
| Unit Price without VAT: | € 62,32000 |
|---|---|
| Unit Price with VAT: | € 76,03040 |

