Parametric Equivalent

FCA-M1SR-SCST-02M | |
|---|---|
DigiKey Part Number | 5073-FCA-M1SR-SCST-02M-ND |
Manufacturer | |
Manufacturer Product Number | FCA-M1SR-SCST-02M |
Description | SC/ST 62.5/125 MULTIMODE SIMPLEX |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC/UPC To ST/UPC 62.5/125 6.6' (2.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | SC/UPC | |
2nd Connector | ST/UPC | |
Cable Diameter | 0.08" (2.0mm) | |
Cable Type | - | |
Features | - | |
Fiber Type | 62.5/125 | |
Length - Overall | 6.6' (2.0m) | |
Type | Multimode, Simplex, OM1 | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Orange | |
Color - Connectors | - | |
Insertion Loss | - | |
Jacket (Insulation) Material | - | |
Return Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 10,95000 | € 10,95 |
| Unit Price without VAT: | € 10,95000 |
|---|---|
| Unit Price with VAT: | € 13,35900 |


