FCA-FCLC-DPS1Z-02 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: € 5,92000
Datasheet
Cable Fiber Optic FC/UPC Duplex To LC/UPC Duplex 9/125 6.6' (2.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCA-FCLC-DPS1Z-02

DigiKey Part Number
5073-FCA-FCLC-DPS1Z-02-ND
Manufacturer
Manufacturer Product Number
FCA-FCLC-DPS1Z-02
Description
FIBER OPTIC PATCH CABLE FC TO LC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic FC/UPC Duplex To LC/UPC Duplex 9/125 6.6' (2.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Fiber Patch
Manufacturer
L-com
Fiber Type
9/125
Packaging
Bag
Length - Overall
6.6' (2.0m)
Part Status
Active
Type
Singlemode, Duplex, OS1
1st Connector
FC/UPC Duplex
Color - Cable
Yellow
2nd Connector
LC/UPC Duplex
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FCA-FCLC-DPS1P-02L-com05073-FCA-FCLC-DPS1P-02-ND€ 5,92000Parametric Equivalent
Available To Order
Factory Stock: 47
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€ 31,87000€ 31,87
Manufacturers Standard Package
Unit Price without VAT:€ 31,87000
Unit Price with VAT:€ 38,88140