
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Function | Router | |
Modulation or Protocol | - | |
Frequency | 2.4GHz | |
Applications | Wireless | |
Interface | Ethernet, USB | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 300Mbps | |
Features | LED Indicator | |
Voltage - Supply | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 101,15000 | € 101,15 |
| 10 | € 89,10800 | € 891,08 |
| 25 | € 84,94360 | € 2 123,59 |
| 100 | € 79,24350 | € 7 924,35 |
| Unit Price without VAT: | € 101,15000 |
|---|---|
| Unit Price with VAT: | € 123,40300 |

