
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 26 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Gray | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 11,95000 | € 11,95 |
| 10 | € 10,15700 | € 101,57 |
| 25 | € 9,52080 | € 238,02 |
| 50 | € 9,06620 | € 453,31 |
| 100 | € 8,63370 | € 863,37 |
| 250 | € 8,09352 | € 2 023,38 |
| 500 | € 7,70760 | € 3 853,80 |
| 1 000 | € 7,34026 | € 7 340,26 |
| Unit Price without VAT: | € 11,95000 |
|---|---|
| Unit Price with VAT: | € 14,57900 |


