Parametric Equivalent

DVIDD-RA2-2M | |
|---|---|
DigiKey Part Number | 5073-DVIDD-RA2-2M-ND |
Manufacturer | |
Manufacturer Product Number | DVIDD-RA2-2M |
Description | CBL DVI-D DL RA2 2M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 6.6' (2.00m) |
Datasheet | Datasheet |
EDA/CAD Models | DVIDD-RA2-2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | DVI-D Dual Link, Male | |
2nd Connector Type | DVI-D Dual Link, Male, R/A | |
Length | 6.6' (2.00m) | |
1st Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
2nd Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Digital Visual Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 28,94000 | € 28,94 |
| Unit Price without VAT: | € 28,94000 |
|---|---|
| Unit Price with VAT: | € 35,30680 |


