20 Position SFP+ to SFP+ Plug to Plug 16.40' (5.00m) Black Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC-P10GMSA-5M

DigiKey Part Number
5073-DAC-P10GMSA-5M-ND
Manufacturer
Manufacturer Product Number
DAC-P10GMSA-5M
Description
DAC CABLE, PASSIVE, 10GIG, SFP+/
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 Position SFP+ to SFP+ Plug to Plug 16.40' (5.00m) Black Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Cable Connectors
SFP+ to SFP+
Number of Positions
20
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Latch Lock, Push-Pull
Features
-
Cable Type
Round
Usage
Network
Length
16.40' (5.00m)
Color
Black
Shielding
Unshielded
Wire Gauge
-
Current - Max/Contact
100 mA
Frequency - Max
10Gbps
Operating Temperature
-5°C ~ 75°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 10
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€ 120,91000€ 120,91
Manufacturers Standard Package
Unit Price without VAT:€ 120,91000
Unit Price with VAT:€ 147,51020