Parametric Equivalent

CTLKVMM-25T | |
|---|---|
DigiKey Part Number | 5073-CTLKVMM-25T-ND |
Manufacturer | |
Manufacturer Product Number | CTLKVMM-25T |
Description | CA KVM HD15(2)MD6 M/M 25' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly D-Sub 15 pos Male and MiniDIN 6 pos Male (2) to D-Sub 15 pos Male and MiniDIN 6 pos Male (2) 25.00' (7.62m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | D-Sub 15 pos Male and MiniDIN 6 pos Male (2) to D-Sub 15 pos Male and MiniDIN 6 pos Male (2) | |
Length | 25.00' (7.62m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 43,85000 | € 43,85 |
| Unit Price without VAT: | € 43,85000 |
|---|---|
| Unit Price with VAT: | € 53,49700 |


