CTL5CAD-3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: € 93,83000
Datasheet
Cable Assembly BNC Male (5) to D-Sub 09 pos Male 3.00' (914.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTL5CAD-3

DigiKey Part Number
5073-CTL5CAD-3-ND
Manufacturer
Manufacturer Product Number
CTL5CAD-3
Description
CA VGA BKT DB9 M/5 BNC M 3'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly BNC Male (5) to D-Sub 09 pos Male 3.00' (914.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Connector Type
BNC Male (5) to D-Sub 09 pos Male
Length
3.00' (914.4mm)
Cable Type
Round
Color
Gray
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€ 98,24000€ 98,24
Manufacturers Standard Package
Unit Price without VAT:€ 98,24000
Unit Price with VAT:€ 119,85280