D-Sub Cable Assembly HD15 Black 150.00' (45.72m) Plug, Male Pins to Plug, Male Pins Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTL3VGAMM-150B

DigiKey Part Number
5073-CTL3VGAMM-150B-ND
Manufacturer
Manufacturer Product Number
CTL3VGAMM-150B
Description
CA SVGA HD15 M/HD15 M 150' BLK
Customer Reference
Detailed Description
D-Sub Cable Assembly HD15 Black 150.00' (45.72m) Plug, Male Pins to Plug, Male Pins Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Obsolete
1st Connector
Plug, Male Pins
2nd Connector
Plug, Male Pins
Type
HD15
Number of Positions
15
Length
150.00' (45.72m)
Shielding
Shielded
Color
Black
Usage
-
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.