D-Sub Cable Assembly HD15 Black 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTL3VGAMM-10T

DigiKey Part Number
5073-CTL3VGAMM-10T-ND
Manufacturer
Manufacturer Product Number
CTL3VGAMM-10T
Description
CA SVGA HD15M/M SUPER THIN 10'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly HD15 Black 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Plug, Male Pins
Type
HD15
Number of Positions
15
Length
10.00' (3.05m)
Shielding
Shielded
Color
Black
Usage
-
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 26
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€ 103,51000€ 103,51
10€ 87,99000€ 879,90
25€ 82,48680€ 2 062,17
50€ 78,55480€ 3 927,74
100€ 76,66870€ 7 666,87
Manufacturers Standard Package
Unit Price without VAT:€ 103,51000
Unit Price with VAT:€ 126,28220