
CTL3VGAMF-5T | |
|---|---|
DigiKey Part Number | 5073-CTL3VGAMF-5T-ND |
Manufacturer | |
Manufacturer Product Number | CTL3VGAMF-5T |
Description | CA SVGA HD15M/F SUPER THIN 5' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD15 Black 5.00' (1.52m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | HD15 | |
Number of Positions | 15 | |
Length | 5.00' (1.52m) | |
Shielding | Shielded | |
Color | Black | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 67,81000 | € 67,81 |
| 10 | € 57,63600 | € 576,36 |
| 25 | € 54,03000 | € 1 350,75 |
| 50 | € 51,45360 | € 2 572,68 |
| 100 | € 49,00100 | € 4 900,10 |
| Unit Price without VAT: | € 67,81000 |
|---|---|
| Unit Price with VAT: | € 82,72820 |

