
CTL35MMT-50 | |
|---|---|
DigiKey Part Number | 5073-CTL35MMT-50-ND |
Manufacturer | |
Manufacturer Product Number | CTL35MMT-50 |
Description | CBL 3.5MM MALE/MALE 50' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Stereo (3 Conductor, TRS) Phone Plug, 3.5mm (1/8") To Phone Plug, 3.5mm (1/8") 50.0' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Phone Plug, 3.5mm (1/8") | |
2nd Connector | Phone Plug, 3.5mm (1/8") | |
Channels | Stereo (3 Conductor, TRS) | |
Length | 50.0' (15.24m) | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 10,22000 | € 10,22 |
| Unit Price without VAT: | € 10,22000 |
|---|---|
| Unit Price with VAT: | € 12,46840 |

