
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | BNC Male to Phono (RCA) Plug | |
Length | 15.00' (4.57m) | |
Cable Type | Round | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 38,09000 | € 38,09 |
| Unit Price without VAT: | € 38,09000 |
|---|---|
| Unit Price with VAT: | € 46,46980 |

