
CSNULL9MF-25A | |
|---|---|
DigiKey Part Number | 5073-CSNULL9MF-25A-ND |
Manufacturer | |
Manufacturer Product Number | CSNULL9MF-25A |
Description | CABLE DB9M/F MDM 25' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray 25.00' (7.62m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 25.00' (7.62m) | |
Shielding | Shielded | |
Color | Gray | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 46,30000 | € 46,30 |
| 10 | € 39,35200 | € 393,52 |
| 25 | € 36,88960 | € 922,24 |
| 50 | € 35,12980 | € 1 756,49 |
| 100 | € 33,45510 | € 3 345,51 |
| 250 | € 31,79916 | € 7 949,79 |
| Unit Price without VAT: | € 46,30000 |
|---|---|
| Unit Price with VAT: | € 56,48600 |

