
CSMN25FF-15 | |
|---|---|
DigiKey Part Number | 5073-CSMN25FF-15-ND |
Manufacturer | |
Manufacturer Product Number | CSMN25FF-15 |
Description | CABLE DB25F/F MOLDED 15' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray, Individual (Round) 15.00' (4.57m) Receptacle, Female Sockets to Receptacle, Female Sockets Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 15.00' (4.57m) | |
Shielding | Shielded | |
Color | Gray, Individual (Round) | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 75,06000 | € 75,06 |
| 10 | € 63,80700 | € 638,07 |
| 25 | € 59,81560 | € 1 495,39 |
| 50 | € 56,96340 | € 2 848,17 |
| 100 | € 54,24840 | € 5 424,84 |
| Unit Price without VAT: | € 75,06000 |
|---|---|
| Unit Price with VAT: | € 91,57320 |

