
CSM9MM-25 | |
|---|---|
DigiKey Part Number | 5073-CSM9MM-25-ND |
Manufacturer | |
Manufacturer Product Number | CSM9MM-25 |
Description | CABLE DB9M/M MOLDED 25' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray 25.00' (7.62m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 25.00' (7.62m) | |
Shielding | Shielded | |
Color | Gray | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 60,47000 | € 60,47 |
| 10 | € 51,40200 | € 514,02 |
| 25 | € 48,18520 | € 1 204,63 |
| 50 | € 45,88800 | € 2 294,40 |
| 100 | € 43,70070 | € 4 370,07 |
| Unit Price without VAT: | € 60,47000 |
|---|---|
| Unit Price with VAT: | € 73,77340 |

