
CSM84AB-3M | |
|---|---|
DigiKey Part Number | 5073-CSM84AB-3M-ND |
Manufacturer | |
Manufacturer Product Number | CSM84AB-3M |
Description | CBL IEEE1284 DB25M/CEN36M 3M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Centronics 36 pos Male to D-Sub 25 pos Male 9.84' (3.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Centronics 36 pos Male to D-Sub 25 pos Male | |
Length | 9.84' (3.00m) | |
Cable Type | Round | |
Color | Gray | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 31,68000 | € 31,68 |
| Unit Price without VAT: | € 31,68000 |
|---|---|
| Unit Price with VAT: | € 38,64960 |

