9 Conductor Multi-Conductor Cable Gray 20 AWG Foil, Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSCPMS09-100

DigiKey Part Number
5073-CSCPMS09-100-ND
Manufacturer
Manufacturer Product Number
CSCPMS09-100
Description
BULK 09C #20 DBL SHLD 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
9 Conductor Multi-Conductor Cable Gray 20 AWG Foil, Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
9
Wire Gauge
Conductor Strand
21/0.0070"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.303" (7.70mm)
Shield Type
Foil, Braid
Length
100.0' (30.5m)
Jacket Color
Gray
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
80°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 12
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 371,68000€ 371,68
Manufacturers Standard Package
Unit Price without VAT:€ 371,68000
Unit Price with VAT:€ 453,44960