
CS2NB9MM-1 | |
|---|---|
DigiKey Part Number | 5073-CS2NB9MM-1-ND |
Manufacturer | |
Manufacturer Product Number | CS2NB9MM-1 |
Description | CADB9M/M BLK DBL SHLD 1' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Black 1.00' (304.80mm) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 1.00' (304.80mm) | |
Shielding | Shielded | |
Color | Black | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 46,48000 | € 46,48 |
| Unit Price without VAT: | € 46,48000 |
|---|---|
| Unit Price with VAT: | € 56,70560 |

