
CRMN25FF-25 | |
|---|---|
DigiKey Part Number | 5073-CRMN25FF-25-ND |
Manufacturer | |
Manufacturer Product Number | CRMN25FF-25 |
Description | CABLE DB25F/F RVS HDWARE 25' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray 25.00' (7.62m) Receptacle, Female Sockets to Receptacle, Female Sockets Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 25.00' (7.62m) | |
Shielding | Shielded | |
Color | Gray | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 80,15000 | € 80,15 |
| 10 | € 68,13100 | € 681,31 |
| 25 | € 63,86880 | € 1 596,72 |
| 50 | € 60,82380 | € 3 041,19 |
| 100 | € 57,92460 | € 5 792,46 |
| Unit Price without VAT: | € 80,15000 |
|---|---|
| Unit Price with VAT: | € 97,78300 |

