
CIM24-1M | |
|---|---|
DigiKey Part Number | 5073-CIM24-1M-ND |
Manufacturer | |
Manufacturer Product Number | CIM24-1M |
Description | CBL ASSY CENTRO 24POS M/F-M/F 1M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Centronics 24 pos Dual Male/Female to Dual Male/Female Assembly 3.28' (1.00m) Round, Beige |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | Centronics 24 pos Dual Male/Female to Dual Male/Female | |
Length | 3.28' (1.00m) | |
Cable Type | Round, Beige | |
Shielding | Shielded | |
Style | Bidirectional |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 211,55000 | € 211,55 |
| Unit Price without VAT: | € 211,55000 |
|---|---|
| Unit Price with VAT: | € 258,09100 |


