Adapter Connector D-Sub, 24, Centronic, Female To D-Sub, 24, Centronic, Male Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CIB24XFR

DigiKey Part Number
5073-CIB24XFR-ND
Manufacturer
Manufacturer Product Number
CIB24XFR
Description
ADAPTOR GPIB REVERSE F/F
Customer Reference
Detailed Description
Adapter Connector D-Sub, 24, Centronic, Female To D-Sub, 24, Centronic, Male Free Hanging (In-Line)
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Obsolete
Connector Style
SCSI
Convert To (Adapter End)
D-Sub, 24, Centronic, Female
Convert From (Adapter End)
D-Sub, 24, Centronic, Male
Number of Rows
2
Mounting Type
Free Hanging (In-Line)
Features
-
Shielding
Shielded
Shell Material, Finish
Aluminum, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Includes
-
Voltage Rating
200 V
Housing Color
Blue
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.