
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | BNC Male to Phono (RCA) Plug | |
Length | 9.00' (2.74m) | |
Cable Type | Round | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 22,14000 | € 22,14 |
| Unit Price without VAT: | € 22,14000 |
|---|---|
| Unit Price with VAT: | € 27,01080 |

