
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 36.00" (914.40mm) | |
Cable Type | RG-59 | |
Cable Impedance | 75 Ohms | |
Connector Impedance | 75 Ohms | |
Overall Impedance | 75 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 26,35000 | € 26,35 |
| 10 | € 22,39900 | € 223,99 |
| 25 | € 20,99640 | € 524,91 |
| 50 | € 19,99500 | € 999,75 |
| 100 | € 19,04140 | € 1 904,14 |
| 250 | € 17,85048 | € 4 462,62 |
| 500 | € 17,16898 | € 8 584,49 |
| Unit Price without VAT: | € 26,35000 |
|---|---|
| Unit Price with VAT: | € 32,14700 |

