Parametric Equivalent

CAUC32AA-MM-F1M | |
|---|---|
DigiKey Part Number | 5073-CAUC32AA-MM-F1M-ND |
Manufacturer | |
Manufacturer Product Number | CAUC32AA-MM-F1M |
Description | USB 3.2 A/A ALUM FERRITES- 10GBP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB 3.0 (USB 3.1 Gen 1, Superspeed) Cable A Male to A Male 3.28' (1.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 3.0 (USB 3.1 Gen 1, Superspeed) | |
Transfer Rate | 10Gbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 37,04000 | € 37,04 |
| Unit Price without VAT: | € 37,04000 |
|---|---|
| Unit Price with VAT: | € 45,18880 |


