
CAU3HFAX-BLK-205M | |
|---|---|
DigiKey Part Number | 5073-CAU3HFAX-BLK-205M-ND |
Manufacturer | |
Manufacturer Product Number | CAU3HFAX-BLK-205M |
Description | CA USB 3.0 AF TO AM 28/26/22 HF |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to A Male 8.20' (2.50m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Mfr | Transfer Rate 5Gbps |
Packaging Bag | Wire Gauge 22 AWG, 26 AWG, 28 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 8.20' (2.50m) | Features Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 131,29000 | € 131,29 |
| Unit Price without VAT: | € 131,29000 |
|---|---|
| Unit Price with VAT: | € 160,17380 |

