Parametric Equivalent
Parametric Equivalent

CAU3HFA-90UA-2M | |
|---|---|
DigiKey Part Number | 5073-CAU3HFA-90UA-2M-ND |
Manufacturer | |
Manufacturer Product Number | CAU3HFA-90UA-2M |
Description | USB 3.0 AM TO UP AM HFDG PVC BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to A Male, Right Angle 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Mfr | Transfer Rate 5Gbps |
Series | Wire Gauge 22 AWG, 26 AWG, 28 AWG |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge |
Length 6.56' (2.00m) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAU3HFA-90DA-2M | L-com | 0 | 5073-CAU3HFA-90DA-2M-ND | € 115,99000 | Parametric Equivalent |
| CAU3HFA-90RA-2M | L-com | 0 | 5073-CAU3HFA-90RA-2M-ND | € 112,56000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 110,84000 | € 110,84 |
| Unit Price without VAT: | € 110,84000 |
|---|---|
| Unit Price with VAT: | € 135,22480 |



