Cable Assembly Coaxial RP-TNC to RP-TNC 19.000" (482.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA-RTPRTJBCN19

DigiKey Part Number
5073-CA-RTPRTJBCN19-ND
Manufacturer
Manufacturer Product Number
CA-RTPRTJBCN19
Description
COAX CBL RP-TNC TO RP-TNC 19"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial RP-TNC to RP-TNC 19.000" (482.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Style
RP-TNC to RP-TNC
1st Connector
RP-TNC Jack
1st Contact Gender
Male
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
RP-TNC Plug
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
19.000" (482.60mm)
Cable Type
-
Overall Impedance
50 Ohms
Color
Black
Features
-
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 148
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€ 34,42000€ 34,42
10€ 29,25100€ 292,51
25€ 27,41960€ 685,49
50€ 26,11200€ 1 305,60
100€ 24,86670€ 2 486,67
250€ 23,31188€ 5 827,97
Manufacturers Standard Package
Unit Price without VAT:€ 34,42000
Unit Price with VAT:€ 41,99240