
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Type | Coaxial | |
Cable Group | - | |
Wire Gauge | 26 AWG | |
Conductor Strand | - | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.130" (3.30mm) | |
Shield Type | Foil, Braid | |
Impedance | 75 Ohms | |
Length | 1000.0' (304.80m) | |
Jacket Color | Gray | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Dielectric Material | Foam Polyethylene (FPE) | |
Dielectric Diameter | 0.030" (0.76mm) | |
Shield Material | Aluminum, Polyester | |
Shield Coverage | 100% | |
VoP, Velocity of Propagation | 75.0 | |
Operating Temperature | - |

