6.00' (1.83m) Power Cord Black IEC 320-C20 To IEC 320-C13 (2) SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C20-C132-15-6F

DigiKey Part Number
5073-C20-C132-15-6F-ND
Manufacturer
Manufacturer Product Number
C20-C132-15-6F
Description
C20 - 2C13 SPLIT POWER CORD, 15A
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
6.00' (1.83m) Power Cord Black IEC 320-C20 To IEC 320-C13 (2) SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Type
SJT
Manufacturer
L-com
Wire Gauge
14 AWG
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Length
6.00' (1.83m)
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
IEC 320-C20
Voltage Rating
250V
2nd Connector
IEC 320-C13 (2)
Current Rating (Amps)
15A
Number of Conductors
3
Operating Temperature
105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 205
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€ 31,28000€ 31,28
Manufacturers Standard Package
Unit Price without VAT:€ 31,28000
Unit Price with VAT:€ 38,16160