
BTDCAT5EP1HP70W | |
|---|---|
DigiKey Part Number | 5073-BTDCAT5EP1HP70W-ND |
Manufacturer | |
Manufacturer Product Number | BTDCAT5EP1HP70W |
Description | INJBTD-CAT5E-P1-HP/48VDC@70W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 48V Power Over Ethernet (POE) 1 Port Midspan Injector 10/100 Mbps Data Rate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Midspan Injector | |
Voltage - Input | - | |
Number of Ports | 1 | |
Voltage - Output | 48V | |
Current - Output | 1.45 A | |
Power (Watts) - Per Port | 70W | |
Compliance | IEEE802.3af | |
Data Rate | 10/100 Mbps | |
Features | - | |
Operating Temperature | - | |
Efficiency | - | |
Mounting Type | DIN Rail | |
Size / Dimension | 4.40" L x 2.40" W x 1.20" H (111.8mm x 61.0mm x 30.5mm) | |
Approval Agency | - | |
Standard Number | - | |
Note | - | |
Input Connector | 2.5mm Receptacle (Power), RJ45 (Data, Power) | |
Output Connector | RJ45 (Data, Power) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 133,54000 | € 133,54 |
| Unit Price without VAT: | € 133,54000 |
|---|---|
| Unit Price with VAT: | € 162,91880 |

