
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Midspan Injector | |
Voltage - Input | - | |
Number of Ports | 1 | |
Voltage - Output | - | |
Current - Output | 1 A | |
Power (Watts) - Per Port | - | |
Compliance | - | |
Data Rate | - | |
Features | - | |
Operating Temperature | -40°C ~ 70°C | |
Efficiency | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.60" L x 1.40" W x 1.20" H (91.4mm x 35.6mm x 30.5mm) | |
Approval Agency | - | |
Standard Number | - | |
Note | - | |
Input Connector | 2.5mm Receptacle (Power), RJ45 (Data, Power) | |
Output Connector | RJ45 (Data, Power) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 110,93000 | € 110,93 |
| 10 | € 97,50000 | € 975,00 |
| 25 | € 92,61880 | € 2 315,47 |
| 50 | € 89,08920 | € 4 454,46 |
| 100 | € 85,69440 | € 8 569,44 |
| Unit Price without VAT: | € 110,93000 |
|---|---|
| Unit Price with VAT: | € 135,33460 |

