TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATM-1402

DigiKey Part Number
5073-ATM-1402-ND
Manufacturer
Manufacturer Product Number
ATM-1402
Description
CONTNC MALE CRIMP LMR400
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
LMR-400
Fastening Type
Threaded
Frequency - Max
4 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-
Mating Cycles
500
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 1 487
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€ 12,98000€ 12,98
10€ 11,02900€ 110,29
25€ 10,33880€ 258,47
50€ 9,84520€ 492,26
100€ 9,37550€ 937,55
250€ 8,78892€ 2 197,23
500€ 8,36988€ 4 184,94
1 000€ 7,97092€ 7 970,92
Manufacturers Standard Package
Unit Price without VAT:€ 12,98000
Unit Price with VAT:€ 15,83560