
ARSP-1702 | |
|---|---|
DigiKey Part Number | 5073-ARSP-1702-ND |
Manufacturer | |
Manufacturer Product Number | ARSP-1702 |
Description | CONRP-SMA PLUG R/A LMR195 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RP-SMA Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Female Socket | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RG-58, LMR-195 | |
Fastening Type | Threaded | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Mating Cycles | 500 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,98000 | € 2,98 |
| 10 | € 2,53100 | € 25,31 |
| 25 | € 2,37240 | € 59,31 |
| 50 | € 2,25920 | € 112,96 |
| 100 | € 2,15130 | € 215,13 |
| 250 | € 2,01656 | € 504,14 |
| 500 | € 1,92032 | € 960,16 |
| 1 000 | € 1,82871 | € 1 828,71 |
| 2 500 | € 1,71432 | € 4 285,80 |
| Unit Price without VAT: | € 2,98000 |
|---|---|
| Unit Price with VAT: | € 3,63560 |

