
ARSP-1504 | |
|---|---|
DigiKey Part Number | 5073-ARSP-1504-ND |
Manufacturer | |
Manufacturer Product Number | ARSP-1504 |
Description | CONRP-SMA PLUG CRIMP LMR240 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RP-SMA Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Female Socket | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | LMR-240 | |
Fastening Type | Threaded | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | - | |
Dielectric Material | - | |
Operating Temperature | -55°C ~ 85°C | |
Mating Cycles | 500 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 11,64000 | € 11,64 |
| 10 | € 9,89100 | € 98,91 |
| 25 | € 9,27160 | € 231,79 |
| 50 | € 8,82880 | € 441,44 |
| 100 | € 8,40750 | € 840,75 |
| 250 | € 7,88140 | € 1 970,35 |
| 500 | € 7,50558 | € 3 752,79 |
| 1 000 | € 7,14782 | € 7 147,82 |
| Unit Price without VAT: | € 11,64000 |
|---|---|
| Unit Price with VAT: | € 14,20080 |

