AOC-U30AMIM-C1S-008 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: € 225,05000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: € 177,94000
Datasheet

Parametric Equivalent


3M
In Stock: 21
Unit Price: € 74,20000
Datasheet

Parametric Equivalent


3M
In Stock: 24
Unit Price: € 95,83000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: € 229,80000
Datasheet
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 26.25' (8.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOC-U30AMIM-C1S-008

DigiKey Part Number
5073-AOC-U30AMIM-C1S-008-ND
Manufacturer
Manufacturer Product Number
AOC-U30AMIM-C1S-008
Description
USB 3.0 ACTIVE OPTICAL CABLE, A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 26.25' (8.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Mfr
Transfer Rate
5Gbps
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Black
Configuration
Features
Data Transfer and Charge
Length
26.25' (8.00m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AOC-U30AMIM-C1R-008L-com05073-AOC-U30AMIM-C1R-008-ND€ 225,05000Parametric Equivalent
AOC-U30AMIM-V0S-008L-com05073-AOC-U30AMIM-V0S-008-ND€ 177,94000Parametric Equivalent
1U30A-MB2-SA1-8003M2119-1U30A-MB2-SA1-800-ND€ 74,20000Parametric Equivalent
1U30E-MB2-SA1-8003M2419-1U30E-MB2-SA1-800-ND€ 95,83000Parametric Equivalent
1U30G-MB2-SA1-8003M019-1U30G-MB2-SA1-800-ND€ 229,80000Parametric Equivalent
Available To Order
Factory Stock: 12
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€ 217,00000€ 217,00
Manufacturers Standard Package
Unit Price without VAT:€ 217,00000
Unit Price with VAT:€ 264,74000