Parametric Equivalent

AOC-8KDP-OM3PF-100 | |
|---|---|
DigiKey Part Number | 5073-AOC-8KDP-OM3PF-100-ND |
Manufacturer | |
Manufacturer Product Number | AOC-8KDP-OM3PF-100 |
Description | 8K DISPLAYPORT 1.4 AOC OVER OM3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly DisplayPort Male and USB A Male to DisplayPort Male 328.00' (99.97m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DisplayPort Male and USB A Male to DisplayPort Male | |
Length | 328.00' (99.97m) | |
Cable Type | Round | |
Color | Aqua | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 612,36000 | € 612,36 |
| Unit Price without VAT: | € 612,36000 |
|---|---|
| Unit Price with VAT: | € 747,07920 |


