
ANF-1610 | |
|---|---|
DigiKey Part Number | 5073-ANF-1610-ND |
Manufacturer | |
Manufacturer Product Number | ANF-1610 |
Description | CONN-FEMALE CRIMP LMR600 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Receptacle, Female Socket 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | LMR-600 | |
Fastening Type | Threaded | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Voltage Rating | 1500 V | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 19,20000 | € 19,20 |
| 10 | € 16,32000 | € 163,20 |
| 25 | € 15,29840 | € 382,46 |
| 50 | € 14,56820 | € 728,41 |
| 100 | € 13,87320 | € 1 387,32 |
| 250 | € 13,00536 | € 3 251,34 |
| 500 | € 12,38548 | € 6 192,74 |
| Unit Price without VAT: | € 19,20000 |
|---|---|
| Unit Price with VAT: | € 23,42400 |

