
TCG101WXLPAANN-AN20-SA | |
|---|---|
DigiKey Part Number | 73-TCG101WXLPAANN-AN20-SA-ND |
Manufacturer | |
Manufacturer Product Number | TCG101WXLPAANN-AN20-SA |
Description | GRAPHIC DISPLAY TFT RGB 10.1" |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color LVDS 10.1" (256.54mm) 1280 x 800 (WXGA1) |
Category | Backlight LED |
Manufacturer Kyocera International, Inc. | Dot Pixels 1280 x 800 (WXGA1) |
Packaging Bulk | Interface LVDS |
Part Status Active | Graphics Color Red, Green, Blue (RGB) |
Display Type TFT - Color | Background Color White |
Display Mode Transmissive | Dot Pitch 0.06mm W x 0.17mm H |
Diagonal Screen Size 10.1" (256.54mm) | Base Product Number |
Viewing Area 219.90mm W x 138.60mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | € 221,73775 | € 8 869,51 |
| Unit Price without VAT: | € 221,73775 |
|---|---|
| Unit Price with VAT: | € 270,52006 |

