200 kOhms ±1% 0.25W, 1/4W Chip Resistor 0202 (0505 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WBR0202SD2R005FGW

DigiKey Part Number
478-WBR0202SD2R005FGW-ND
Manufacturer
Manufacturer Product Number
WBR0202SD2R005FGW
Description
WIRE BOND RESISTOR, 0202 SIZE, S
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
200 kOhms ±1% 0.25W, 1/4W Chip Resistor 0202 (0505 Metric) Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±150ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tray
Package / Case
0202 (0505 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.020" L x 0.020" W (0.50mm x 0.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
400€ 2,62623€ 1 050,49
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 2,62623
Unit Price with VAT:€ 3,20400