
W5P15X7W04-L100D1B0A | |
|---|---|
DigiKey Part Number | 478-W5P15X7W04-L100D1B0A-ND |
Manufacturer | |
Manufacturer Product Number | W5P15X7W04-L100D1B0A |
Description | WI-FI 5 & 6GHZ PCB ANTENNA, 100M |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA M2M, Wi-Fi PCB Trace Connector Adhesive |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer KYOCERA AVX | Return Loss -12dB, -11dB |
Series | Gain 4.5dBi, 6dBi |
Packaging Bulk | Power - Max 2 W |
Part Status Active | Features Cable - 100mm |
RF Family/Standard WiFi | Termination Connector |
Frequency Group Wide Band | Mounting Type Adhesive |
Frequency (Center/Band) 5.5GHz, 6.525GHz | Height (Max) 0.016" (0.40mm) |
Frequency Range 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | Applications M2M, Wi-Fi |
Antenna Type PCB Trace |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | € 1,96235 | € 784,94 |
| Unit Price without VAT: | € 1,96235 |
|---|---|
| Unit Price with VAT: | € 2,39407 |

