


W3F11A2218AT1A | |
|---|---|
DigiKey Part Number | 478-W3F11A2218AT1ATR-ND - Tape & Reel (TR) 478-W3F11A2218AT1ACT-ND - Cut Tape (CT) 478-W3F11A2218AT1ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W3F11A2218AT1A |
Description | CAP FEEDTHRU 220PF 100V 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 pF Feed Through Capacitor 100V 300 mA 600mOhm 1206 (3216 Metric), 4 PC Pad |
Datasheet | Datasheet |
Category | Current 300 mA |
Manufacturer KYOCERA AVX | DC Resistance (DCR) (Max) 600mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Temperature Coefficient C0G, NP0 |
Part Status Active | Mounting Type Surface Mount |
Type Feed Through | Package / Case 1206 (3216 Metric), 4 PC Pad |
Capacitance 220 pF | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance -20%, +50% | Height (Max) 0.050" (1.27mm) |
Voltage - Rated 100V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,37000 | € 0,37 |
| 10 | € 0,25900 | € 2,59 |
| 50 | € 0,19620 | € 9,81 |
| 100 | € 0,17080 | € 17,08 |
| 500 | € 0,12654 | € 63,27 |
| 1 000 | € 0,10755 | € 107,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,11670 | € 233,40 |
| 4 000 | € 0,10979 | € 439,16 |
| 6 000 | € 0,10632 | € 637,92 |
| 10 000 | € 0,10249 | € 1 024,90 |
| 14 000 | € 0,10024 | € 1 403,36 |
| 20 000 | € 0,09809 | € 1 961,80 |
| Unit Price without VAT: | € 0,37000 |
|---|---|
| Unit Price with VAT: | € 0,45140 |

