
W2P15X7F04-U100D3B0T | |
|---|---|
DigiKey Part Number | 478-W2P15X7F04-U100D3B0T-ND |
Manufacturer | |
Manufacturer Product Number | W2P15X7F04-U100D3B0T |
Description | ANT ASSY, WLAN2 04 100 D0230 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi PCB Trace U.FL Adhesive |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer KYOCERA AVX | Return Loss -9dB, -7.3dB |
Packaging Box | Gain 4.3dBi, 3.9dBi |
Part Status Active | Features Cable - 100mm |
RF Family/Standard WiFi | Termination U.FL |
Frequency Group SHF (f > 4GHz) | Mounting Type Adhesive |
Frequency (Center/Band) 5.5GHz, 6.525GHz | Height (Max) 0.016" (0.40mm) |
Frequency Range 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | Applications Wi-Fi |
Antenna Type PCB Trace | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 1,30885 | € 2 617,70 |
| Unit Price without VAT: | € 1,30885 |
|---|---|
| Unit Price with VAT: | € 1,59680 |

