
W2L1ZC474MAT1A | |
|---|---|
DigiKey Part Number | 478-2123-2-ND - Tape & Reel (TR) 478-2123-1-ND - Cut Tape (CT) 478-2123-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W2L1ZC474MAT1A |
Description | CAP CER 0.47UF 10V X7R 0508 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 10V Ceramic Capacitor X7R 0508 (1220 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL (Multi-Terminal) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0508 (1220 Metric) |
Tolerance ±20% | Size / Dimension 0.050" L x 0.080" W (1.27mm x 2.03mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,27000 | € 1,27 |
| 10 | € 0,84200 | € 8,42 |
| 50 | € 0,66940 | € 33,47 |
| 100 | € 0,61620 | € 61,62 |
| 500 | € 0,52610 | € 263,05 |
| 1 000 | € 0,49825 | € 498,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,45644 | € 1 825,76 |
| 8 000 | € 0,44089 | € 3 527,12 |
| 12 000 | € 0,43309 | € 5 197,08 |
| 20 000 | € 0,42446 | € 8 489,20 |
| Unit Price without VAT: | € 1,27000 |
|---|---|
| Unit Price with VAT: | € 1,54940 |

