0.047 µF Feed Through Capacitor 50V 300 mA 600mOhm 0805 (2012 Metric), 4 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF Feed Through Capacitor 50V 300 mA 600mOhm 0805 (2012 Metric), 4 PC Pad
AVX Automotive Components

W2F15C4738AT1A

DigiKey Part Number
478-12990-2-ND - Tape & Reel (TR)
478-12990-1-ND - Cut Tape (CT)
478-12990-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
W2F15C4738AT1A
Description
CAP FEEDTHRU 0.047UF 50V 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.047 µF Feed Through Capacitor 50V 300 mA 600mOhm 0805 (2012 Metric), 4 PC Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
300 mA
Manufacturer
KYOCERA AVX
DC Resistance (DCR) (Max)
600mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Temperature Coefficient
X7R
Part Status
Active
Mounting Type
Surface Mount
Type
Feed Through
Package / Case
0805 (2012 Metric), 4 PC Pad
Capacitance
0.047 µF
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
-20%, +50%
Height (Max)
0.045" (1.14mm)
Voltage - Rated
50V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
W2F15C4738AT1FKYOCERA AVX3 607478-2237-1-ND€ 0,42000Parametric Equivalent
In-Stock: 11 834
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,42000€ 0,42
10€ 0,25500€ 2,55
50€ 0,19020€ 9,51
100€ 0,17040€ 17,04
500€ 0,13702€ 68,51
1 000€ 0,12671€ 126,71
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,11125€ 445,00
8 000€ 0,10551€ 844,08
12 000€ 0,10263€ 1 231,56
20 000€ 0,09944€ 1 988,80
28 000€ 0,09758€ 2 732,24
40 000€ 0,09578€ 3 831,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,42000
Unit Price with VAT:€ 0,51240