
VTA3120618D400DZ | |
|---|---|
DigiKey Part Number | 478-VTA3120618D400DZTR-ND - Tape & Reel (TR) 478-VTA3120618D400DZCT-ND - Cut Tape (CT) 478-VTA3120618D400DZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VTA3120618D400DZ |
Description | 1206, 18V, 0.4J, CV 42V, FLEXITE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Number of Circuits 1 |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 150°C (TA) |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Mounting Type Surface Mount, MLCV |
Maximum DC Volts 18 V | Package / Case 1206 (3216 Metric) |
Energy 0.4J | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,17203 | € 172,03 |
| Unit Price without VAT: | € 0,17203 |
|---|---|
| Unit Price with VAT: | € 0,20988 |

